(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
Product Detail
All Products
»
Semiconductors
»
Transistors (FETs, Bipolars & IGBTs)
»
MOSFETs
»
STP150N3LLH6
This product is also available in:
All Products
»
Semiconductors
»
Discrete Semiconductors
»
MOSFETs
Larger Image
Images are for reference only
See Product Specifications
Mouser Part #:
511-STP150N3LLH6
Manufacturer Part #:
STP150N3LLH6
Manufacturer
:
STMicroelectronics
Description:
MOSFETs N-Channel 30 V 80A -55 to 175
Data Sheet
Specifications
Manufacturer
:
STMicroelectronics
Product Category
:
MOSFETs
RoHS
:
Details
Product
:
General Purpose MOSFETs
Configuration
:
Single
Transistor Polarity
:
N-Channel
Package / Case
:
TO-220
Drain-Source Breakdown Voltage
:
30 V
Continuous Drain Current
:
80 A
Power Dissipation
:
110 W
Resistance Drain-Source RDS (on)
:
0.0039 Ohms
Typical Fall Time
:
46 ns
Typical Rise Time
:
18 ns
Typical Turn-Off Delay Time
:
75 ns
Packaging
:
Tube
Maximum Operating Temperature
:
+ 175 C
Minimum Operating Temperature
:
- 55 C
Type
:
Power MOSFET
Availability
Stock:
995
Can Ship Immediately
On Order
:
0
Factory Lead-Time:
13 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
$2.73
10
$2.18
100
$1.97
250
$1.72
500
$1.44
1,000
$1.32
2,000
$1.24
More:
Get Quote
To add to a project, please
Log In
.
196302325