Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 511-LY530ALH
Manufacturer Part #: LY530ALH
Manufacturer: STMicroelectronics
Description: Gyroscopes Sgl 0.83 mV deg/s LGA-16
PDF Data Sheet

Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Single
Sensitivity: 0.83 mV/deg/s
Output Type: Analog and Digital
Supply Current: 5 mA
Package / Case: LGA-16
Packaging: Tray
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Supply Voltage (Max): 3.6 V
Supply Voltage (Min): 2.7 V


Availability 
Stock: 
2,512 Can Ship Immediately

On Order: 0

Factory Lead-Time: 13 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $6.72
10 $6.05
100 $5.72
250 $5.37
500 $4.70
1,000 $4.46
 
More: Get Quote

To add to a project, please Log In.
116930315 110407227