Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 694-101-1288
Manufacturer Part #: 101-1288
Manufacturer: Rabbit Semiconductor
Description: Optical & Sensor Modules & Development Tools SIMPLE SENSOR APPLICATION KIT
Lifecycle:
New At Mouser
PDF Data Sheet

Manufacturer: Rabbit Semiconductor
Product Category: Optical & Sensor Modules & Development Tools
RoHS: No
Product: Sensor Development Tools
For Use With: DS18B20, DS2450, DS2480B
Description/Function: Sensor Kit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Current: 350 mA
Operating Voltage: 3.3 V



Availability 
Stock: 
5 Can Ship Immediately

On Order: 0

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $300.91
 
More: Get Quote

To add to a project, please Log In.