Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 644-PLT1.5M-XMR
Manufacturer Part #: PLT1.5M-XMR
Manufacturer: Panduit
Description: Cable Ties 5.6 CONTINUOUSLY MOLDED TIES
PDF Data Sheet

Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Maximum Bundle Diameter: 1.31 in
Tensile Strength: 18 lbs
Length: 5.6 in
Color: Natural
Material: Nylon 6.6
Type: Automatic Cable Ties
Packaging: Reel
Product: Cable Ties


Availability 
Stock: 
4,992 Can Ship Immediately
10,000 Can Ship in 5 Days

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.22
10,000 $0.06
 
More: Get Quote

To add to a project, please Log In.