Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 644-GEE62F-C
Manufacturer Part #: GEE62F-C
Manufacturer: Panduit
Description: Cable Mounting & Accessories GROMMET EDGING NATRL 100'
Silverlight Page 1,046, Mouser Enhanced Catalog
PDF Page 1,046, PDF Catalog Page
PDF Data Sheet

Manufacturer: Panduit
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Grommet Edging
Material: Polyethylene
Mounting Method: Edge Mount
Size: 30.5 mm x 3.3 mm x 4.1 mm
Color: Natural
Packaging: Spool
Where Used: Use on curved edges or punchouts


Availability 
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $48.00
10 $42.69
25 $40.50
 
More: Get Quote

To add to a project, please Log In.