Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 644-G2X4LG6-1
Manufacturer Part #: G2X4LG6
Manufacturer: Panduit
Description: Wire Ducting TYPE G 2.0 X 4.0 6 FOOT SECTION
Silverlight Page 1,047, Mouser Enhanced Catalog
PDF Page 1,047, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Duct External Height: 104.14 mm
Duct External Width: 57.15 mm
Material: Lead-Free PVC
Color: Light Gray
Type: Wide Finger
Packaging: Bulk


Availability 
Stock: 
10 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $55.52
5 $53.43
 
More: Get Quote

To add to a project, please Log In.