Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 647-UHZ0J152MPM6
Manufacturer Part #: UHZ0J152MPM6
Manufacturer: Nichicon
Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 1500uF 8X20
PDF Data Sheet
Important Information: Product Info.

Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1500 uF
Tolerance: 20 %
Voltage Rating: 6.3 Volts
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Dimensions: 8 mm Dia. x 20 mm L
Product: Low Impedance Electrolytic Capacitors
Lead Spacing: 3.5 mm


Availability 
Stock: 
703 Can Ship Immediately

On Order: 800 View Delivery Dates

Factory Lead-Time: 14 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.58
10 $0.52
100 $0.47
500 $0.37
1,000 $0.31
5,000 $0.30
 
More: Get Quote

To add to a project, please Log In.
5-0509-14 false