Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 771-KMZ51-T/R
Manufacturer Part #: KMZ51,115
Manufacturer: NXP Semiconductors
Description: Board Mount Hall Effect / Magnetic Sensors MAGNETIC FIELD SENSR

Manufacturer: NXP
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Package / Case: SO-8
Supply Voltage (Max): 8 V
Supply Voltage (Min): + 5 V
Supply Current: 10 mA
Maximum Operating Temperature: 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Mounting Style: SMD/SMT


Availability 
Stock: 
331 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $4.39
25 $3.41
100 $3.25
250 $3.15
500 $3.10
Reel of 1000
To purchase full reel, order in multiples of 1000:
1,000 $3.07
 
More: Get Quote

To add to a project, please Log In.