(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
Product Detail
All Products
»
Semiconductors
»
Power Management ICs
»
MOSFET & Power Driver ICs
»
IXDD414PI
This product is also available in:
All Products
»
Semiconductors
»
Integrated Circuits (ICs)
»
Power Management ICs
»
MOSFET & Power Driver ICs
All Products
»
Power
»
Power Management ICs
»
MOSFET & Power Driver ICs
Images are for reference only
See Product Specifications
Mouser Part #:
747-IXDD414PI
Manufacturer Part #:
IXDD414PI
Manufacturer
:
Ixys
Description:
MOSFET & Power Driver ICs 40V 14A
Page 400
, Mouser Enhanced Catalog
Page 400
, PDF Catalog Page
Data Sheet
Specifications
Manufacturer
:
IXYS
Product Category
:
MOSFET & Power Driver ICs
RoHS
:
Details
Type
:
Low Side
Rise Time
:
29 ns
Fall Time
:
26 ns
Maximum Turn-On Delay Time
:
33 ns
Maximum Turn-Off Delay Time
:
34 ns
Output Current
:
14 A(Typ)
Supply Voltage (Max)
:
35 V
Supply Voltage (Min)
:
4.5 V
Supply Current
:
3 mA
Maximum Power Dissipation
:
833 mW
Maximum Operating Temperature
:
+ 125 C
Minimum Operating Temperature
:
- 55 C
Package / Case
:
PDIP-8
Packaging
:
Tube
Logic Type
:
CMOS or TTL
Mounting Style
:
Through Hole
Number of Drivers
:
Single
Number of Outputs
:
Single
Operating Supply Voltage
:
18 V
Availability
Stock:
161
Can Ship Immediately
On Order
:
0
Factory Lead-Time:
1 Week
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
$3.51
10
$2.93
20
$2.63
50
$2.34
100
$2.02
200
$1.74
500
$1.51
More:
Get Quote
To add to a project, please
Log In
.
682250082