Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 630-ADNK-3043-BRBT
Manufacturer Part #: ADNK-3043-BRBT
Manufacturer: Avago Technologies
Description: Bluetooth / 802.15.1 Modules & Development Tools Reference Design Kit
PDF Data Sheet

Manufacturer: Avago Technologies
Product Category: Bluetooth / 802.15.1 Modules & Development Tools
RoHS: RoHS Compliant Details
Processor Supported: ADNS-3040
Wireless Frequency: 2.4 GHz
Interface Type: USB
Data Rate: 1 Mbps
Technology/ Type: LED-Based


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 29 Weeks
Enter Quantity: Minimum: 4
    Multiples: 1
Pricing (USD)
4 $200.00
 
More: Get Quote

To add to a project, please Log In.
125657140