Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 556-ATSTK600-DIP40
Manufacturer Part #: ATSTK600-DIP40
Manufacturer: Atmel
Description: MCU, MPU & DSP Development Tools SOCKET ADAPTER CARD FOR ATSTK600
Silverlight Page 194, Mouser Enhanced Catalog
PDF Page 194, PDF Catalog Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: Atmel
Product Category: MCU, MPU & DSP Development Tools
RoHS: RoHS Compliant Details
Processor To Be Evaluated: ATSTK600
Data Bus Width: 8 bit



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
13 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $99.00
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

ATSTK600
MCU, MPU & DSP Development Tools Starter Kit for A ...
Atmel
1: $206.96
ATSTK600-TQFP64
MCU, MPU & DSP Development Tools SOCKET ADAPTER CA ...
Atmel
1: $99.00
ATSTK600-TQFP100
MCU, MPU & DSP Development Tools SOCKET ADAPTER CA ...
Atmel
1: $99.00
ATSTK600-TQFP44
MCU, MPU & DSP Development Tools SOCKET ADAPTER CA ...
Atmel
1: $99.00
ATMEGA644-20PU
Microcontrollers (MCU) 64kB Flash 2kB EEPROM 32 I/ ...
Atmel
1: $7.87
ATAVRDRAGON
Programmers & Debuggers AVR Emulator and Progammer
Atmel
1: $49.00
ATAVRRZRAVEN
Zigbee / 802.15.4 Modules & Development Tools 2.4G ...
Atmel
1: $119.05
RS-0615-R
Power Outlet Strips 6 OUT BACK RACK
Tripp Lite
1: $60.42
158X104S
Suppression Film Capacitors .1UF 275VAC 20%
Cornell Dubilier
1: $0.83
0800268
Terminal Blocks ZBFM 4/WH
Phoenix Contact
1: $13.92


106263266 174876054 108182703 883797049 104971017 5-0508-7 false