Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 581-NPVV567M002R0003
Manufacturer Part #: NPVV567M002R0003
Manufacturer: AVX
Description: Niobium Oxide Capacitors 2.5volts 560uF 20% ESR=3
PDF Data Sheet

Manufacturer: AVX
Product Category: Niobium Oxide Capacitors
RoHS: RoHS Compliant Details
Capacitance: 560 uF
Tolerance: 20 %
Voltage Rating: 2.5 Volts
ESR: 3 mOhms
Package / Case: 7361-38
Packaging: Reel
Product: Niobium Oxide Capacitors
Termination Style: SMD/SMT


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 160
    Multiples: 1
Pricing (USD)
Cut Tape
160 $13.00
200 $11.70
Reel of 400
To purchase full reel, order in multiples of 400:
400 $10.40
 
More: Get Quote

To add to a project, please Log In.
197677187