(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
All Products
»
Interconnects
»
Rectangular Connectors
Interconnects
»
Rectangular Connectors
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
3M (3,459)
ADAM TECH (38)
ALPS (12)
Amphenol (20)
Aries (4)
Astec Power/Emerson (17)
AVX (292)
Bulgin (2)
Cinch (22)
CONEC (2)
Cooper Tools (5)
CW Industries (7)
DEM Manufacturing (4)
EDAC (5)
Extech (1)
FCI (6,904)
Fujitsu (33)
HARTING (199)
Harwin (3,424)
Heyco (1)
Hirose Electric (1,412)
JAE Electronics (1,154)
Keystone Electronics (6)
Kobiconn (44)
Kycon (881)
Mill-Max (414)
Molex (11,266)
Mueller Electric (1)
NorComp (126)
Omron (299)
Panasonic Electric Works (1)
Phoenix Contact (49)
Pomona (1)
Souriau (52)
Tyco Electronics (12,890)
Vishay (19)
Rectangular Connectors
(43,066 Matches)
Product
Board to Board Connectors
Cap Housings
Headers
Hot Shoe - Female
Hot Shoe - Male
Key Plug
Kits
Locking Clip Contacts
Pin Connectors
Pin Contacts
Pin Headers
Pin Housings
Plug Connectors
Plug Contacts
Plug Housings
Receptacle Connectors
Receptacle Contacts
Receptacle Housings
Rectangular Connectors
Shunts
Socket Connectors
Socket Contacts
Socket Housings
Spring Loaded
Strain Relief
Tab Contacts
Terminal Housings
Terminals
Tools & Accessories
Reset
Pitch
0.062 mm
0.07 mm
0.15 mm
0.2 mm
0.25 mm
0.27 mm
0.29 mm
0.3 mm
0.33 mm
0.4 mm
0.5 mm
0.50 mm
0.6 mm
0.62 mm
0.625 mm
0.63 mm
0.635 mm
0.635 mm to 2.54 mm
0.64 mm
0.65 mm
0.8 mm
0.80 mm
1 mm
1.2 mm
1.25 mm
1.25 mm, 1.5 mm, 2 mm
1.27 mm
1.5 mm
1.51 mm
1.57 mm
1.6 mm
1.65 mm
1.75 mm
1.8 mm
1.85 mm
1.9 mm
1.91 mm
2 mm
2.00 mm
2.13 mm
2.16 mm
2.29 mm
2.3 mm
2.35 mm
2.5 mm
2.50 mm
2.54 mm
2.54 mm x 2.54 mm
3 mm
3.18 mm
3.3 mm
3.33 mm
3.5 mm
3.55 mm
3.6 mm
3.68 mm
3.8 mm
3.81 mm
3.9 mm
3.91 mm
3.96 mm
0.156 in
4 mm
4.06 mm
4.14 mm
4.19 mm
4.2 mm
4.45 mm
4.5 mm
4.8 mm
4.83 mm
4.95 mm
5 mm
5.03 mm
5.08 mm
5.13 mm
5.54 mm
5.59 mm
5.8 mm
5.84 mm
5.94 mm
5.97 mm
6 mm
6.1 mm
6.2 mm
6.3 mm
6.35 mm
6.5 mm
6.6 mm
6.65 mm
6.71 mm
6.8 mm
6.86 mm
6.9 mm
7 mm
7.11 mm
7.3 mm
7.4 mm
7.49 mm
7.5 mm
7.54 mm
7.55 mm
7.62 mm
7.9 mm
7.92 mm
8 mm
8.38 mm
8.5 mm
8.7 mm
8.89 mm
9 mm
9.5 mm
9.63 mm
10 mm
10.8 mm
11 mm
11.13 mm
12.57 mm
12.7 mm
13.54 mm
14.5 mm
16 mm
2.54 x 2.54 mm
4.14
Reset
Number of Positions / Contacts
1
2
2, 3, 4, 5, 6
3
4
5
6
6, 9, 12, 15
7
8
9
10
10 x 2
11
12
13
14
14 x 2
15
16
16 x 2
17
18
19
20
20 x 2
21
22
23
24
25
26
26 x 2
27
28
28 / 36
29
30
30 x 2
31
32
33
34
34 x 2
35
36
37
38
39
40
40 x 2
41
42
43
44
45
46
47
48
49
50
50 x 2
51
52
54
55
56
58
60
60 x 2
61
62
64
64 x 2
65
66
68
69
70
72
74
75
76
78
79
80
81
82
84
86
88
90
92
94
95
96
98
100
102
104
105
106
108
110
112
114
116
118
120
122
124
125
126
128
130
133
135
136
140
144
146
150
152
156
160
164
165
168
174
176
180
187
190
195
200
210
216
220
225
226
228
240
252
260
266
284
296
299
300
310
320
392
400
500
528
810
'4
2'
Reset
Number of Rows
0
1
2
3
4
5
6
7
8
9
10
11
15
18
20
23
Reset
Contact Plating
Bright Tin
Bright Tin Lead
Bright Tin Lead over Nickel
Bright Tin over Nickel
Bright Tin-Lead
Chromate
Clear Chromate
Copper
Copper Alloy
Duplex
Electroplate Tin
Gold
Gold (10)
Gold (15)
Gold (15) over Nickel
Gold (15) over Nickel (30)
Gold (15) over Nickel (50)
Gold (30)
Gold (30) over Nickel
Gold (30) over Nickel (30)
Gold (30) over Nickel (50)
Gold (40)
Gold (5)
Gold (5) over Palladium Nickel
Gold (50)
Gold (50) over Nickel
Gold (50) over Nickel (50)
Gold (8)
Gold / Tin
Gold / Tin Lead
Gold Clip, Tin/Lead Shell
Gold Flash
Gold Flash over Nickel
Gold Flash over Palladium Nickel
Gold Flash with Tin Lead
Gold or GXT
Gold or GXT over Nickel
Gold Over Nickel
Gold over Nickel
Gold over Palladium Nickel
Gold over Silver
Gold over Tin
Gold plus Tin
Gold Selective
Gold with Matte Tin
Gold, Tin
Gold, Tin Lead
Gold, Unplated
GXT
Matte Tin
Nickel
Nickel over Gold Flash
Palladium Nickel
Palladium Nickel Alloy
Palladium Nickel Alloy (15)
Palladium Nickel Alloy (30)
Passivated Stainless Steel
Pre Tin
Pre-Tin
Preplated HALT
Pure Tin, Gold or GXT
Select Gold
Silver
Solder
Telecom Plating
Tin
Tin (150)
Tin / Gold
Tin / Lead
Tin Alloy
Tin Lead
Tin Lead (100) over Nickel (30)
Tin Lead (100) over Nickel (50)
Tin Lead over Nickel
Tin lead over Nickel
Tin Lead over Nickel (30)
Tin Lead, Gold
Tin over Copper
Tin Over Nickel
Tin over Nickel
Tin over Nickel, Gold over Nickel
Tin, Gold
Tin-Lead
Unplated
Zinc
Zinc Chromate
Reset
Contact Material
6/6 Nylon
Aluminum Alloy
Anodized Aluminium
Beryllium Copper
Beryllium Copper Alloy
Brass
Brass / Phosphor Bronze
Brass Alloy
Brass, Phosphor Bronze
Brass, Phosphor Bronze, Stainless Steel
Bronze
Cast Aluminum
Copper
Copper / Tin / Phosphor Bronze
Copper Alloy
copper alloy
Copper Alloy, Phosphor Bronze, Stainless Steel
Copper Nickel Silicon
Copper Zinc
Copper Zinc Alloy
Copper, Nickel, Silicon
Copper, Nickel, Tin
Copper, Nickle, Silicon
Gold
Gold (15)
Gold over Nickel
High Conductivitiy Copper Alloy
High Performance Alloy
High Strength Copper Alloy
Nylon
Nylon 6/6
Phosphor Bronze
Phosphor bronze
Phosphor Bronze, Brass
Phosphor Bronze, Stainless Steel
Phosphor Copper
Polyester
Polystyrene Alloy
Rolled Steel
Silicon Rubber
Silver
Spring Steel
Stainless Steel
Steel
Thermoplastic
Tin
Tin Plated Brass
Zinc Alloy
Reset
Mounting Style
Cable
Chassis
Clamp
Crimp
Feed - To
Feed Through
Flange
Free Hanging
Free Hanging / Press Fit
Free Hanging, Panel
IDC
IDT
Motor
Panel
PCB
Pegs
Plug
Press Fit
Screw
SMD/SMT
Snap In
Socket
Through Hole
Wall
Wire
Reset
Termination Style
Blade
Cable
Crimp
Gull Wing Leads
IDC
IDT
Lug
PCB
PCB, Wire
Pin
Plug
Press Fit
Press In
Quick Connect
Quick Disconnect
Screw
SMD/SMT
Socket
Solder
Solder Cup
Solder Lug
Solder Pad
Solder Pin
Solder pin
Solder Tab
Solder Tail
Solder Terminal
Terminal
Terminals
Through Hole
Wire
Reset
Voltage Rating
2.5 V
3.3 V
5 V
6 V
12 V
15 V
30 V
30 V to 240 V
30 V, 50 V, 125 V, 250 V
30 VAC
30 VDC, 40 VAC
32 V
40 V
40 VAC
40 VDC
48 V
50 V
50 VAC
60 V
100 V
100 VAC
100 VAC/VDC
105 VAC
120 V
125 V
150 V
150 VAC
160 V
200 V
200 VAC
230 V
230 VAC
240 V
240 VDC
250 / 300
250 V
250 V, 600 V
250 VAC
250 VAC / 350 VAC
250 VAC / 350 VDC
300 V
300 VAC
350 V
400 V
450 V
500 V
500 VAC
600 V
600 VAC
600 VDC
650 V
650 VAC
750 V
800 VAC
1 KV
1 KVAC
1000 V
1000 VAC
1000 VDC
1.25 KV
1250 V
1.5 KV
1500 V
1500 VAC
1800 VAC
15000 V
20 kV
40 kV
250 kV
Reset
Current Rating
1 mA
0.1 A
0.2 A
0.3 A
0.4 A
0.45 A
0.5 A
0.5 A to 2 A
0.5 A to 4 A
0.8 A
1 A
1 A to 3 A
1 A, 2 A, 3 A
1.0 A
1.1 A
1.2 A
1.5 A
1.5 A to 2 A
1.5 A to 3 A
1.8 A
1.9 A
2 A
2 A to 3.5 A
2 A, 4 A, 6 A, 8 A
2.2 A
2.2 A to 3 A
2.4 A
2.5 A
2.7 A
3 A
3 A / 20 A
3 A to 9 A
3.5 A
4 A
4.5 A
4.75 A
4.75 A to 5 A
5 A
5 A to 10 A
5 A, 4 A
6 A
6.5 A
7 A
7.5 A
8 A
9 A
9.5 A
10 A
11 A
11.2 A
12 A
13 A
13.0 A
13.5 A
14 A
15 A
16 A
17 A
18 A
19 A
20 A
22 A
23 A
23 A to 33 A
24 A
26 A
28 A
30 A
31 A
32 A
35 A
37 A
40 A
41 A
43 A
44 A
47 A
48 A
50 A
56 A
80 A
130 A
150 A
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
To View Results, Make a Selection Above.